HSTTK38-48-Q

Heilind Number:PANHSTTK38-48-Q
Manufacturer:Panduit
Manufacturer Number:HSTTK38-48-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall PVDF KYNAR heat shrink, .38" (9.5mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTK38-48-Q
Color:Clear
Overall Length:4 ft, 1.2 m
Material:Kynar
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTTK38-48-Q

Detailed Description

Enhance the durability and protection of your wiring with our Thin Wall PVDF KYNAR Heat Shrink Tubing. Measuring at .38 inches (9.5mm) in diameter and with a 2:1 shrink ratio, this clear cross-linked polyvinylidfene fluoride tubing is perfect for a wide range of applications. Each package contains 25 pieces, providing you with ample supply for your needs. With an overall length of 1.2 meters (4 feet), it offers ample coverage for your wires. Made of high-quality Kynar material, it ensures long-lasting performance, while its RoHS compliance guarantees environmental responsibility. Ideal for abrasion protection, it is a must-have for any wire and cable management setup.