| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTPN100-CC |
| Color: | Clear |
| Overall Length: | 100 ft, 1200 in, 30.5 m |
| Material: | PVC |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .9 in, 22.9 mm |
| SKU: | PANHSTTPN100-CC |
HSTTPN100-CC
Specifications
Detailed Description
Enhance your cable management with our Crystal Clear Thin Wall PVC Heat Shrink Tubing. Perfect for insulation and protection, this 1" (25.4mm) diameter tubing is made of durable clear polyvinyl chloride, offering both visibility and security. Each reel contains 100 ft. (30.5m) of tubing, allowing for ample coverage. With a shrink ratio of 2:1, it efficiently conforms to the shape of your cables for a snug fit. RoHS compliant and measuring 1200 inches in overall length, this tubing is a reliable solution for abrasion protection in various applications. Upgrade your wire and cable management setup with this high-quality heat shrink tubing.

