| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTPN200-CC |
| Color: | Clear |
| Overall Length: | 100 ft, 1200 in, 30.5 m |
| Material: | PVC |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1.8 in, 45.7 mm |
| SKU: | PANHSTTPN200-CC |
HSTTPN200-CC
Specifications
Detailed Description
Enhance the durability and protection of your cables with our Crystal Clear Thin Wall PVC Heat Shrink Tubing. With a 2" (50.8mm) diameter, this transparent polyvinyl chloride tubing is perfect for maintaining visibility while safeguarding your wires. Each reel contains 100 ft. (30.5m) of tubing, offering ample coverage for your projects. The 2:1 shrink ratio ensures a snug fit, while the expanded diameter of 1.8 in (45.7 mm) accommodates various cable sizes. RoHS compliant for environmental responsibility, this tubing is ideal for applications that require both performance and sustainability. Upgrade your wire and cable management with this high-quality heat shrink solution.

