HSTTRA38-48-Q

Heilind Number:PANHSTTRA38-48-Q
Manufacturer:Panduit
Manufacturer Number:HSTTRA38-48-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Semi-Rigid adhesive lined heat shrink, .38" (9.5mm) diameter, adhesive lined black cross-linked polyolefin, 25 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTRA38-48-Q
Color:Black
Overall Length:4 ft, 1.2 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:Other
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTTRA38-48-Q

Detailed Description

Enhance the durability and insulation of your wiring with our Semi-Rigid Adhesive Lined Heat Shrink Tubing. Measuring .38" in diameter and crafted from black cross-linked polyolefin, this tubing is not only reliable but also offers a sleek finish. Each package contains 25 pieces, providing you with an ample supply for various projects. With an overall length of 1.2 meters (4 feet), it ensures thorough coverage. The adhesive lining ensures a secure seal, while the shrink ratio guarantees a snug fit. RoHS compliant and suitable for a range of applications, this tubing is a must-have for wire and cable management, offering both protection and peace of mind. Elevate your projects with this essential solution.