HSTTV100-C

Heilind Number:PANHSTTV100-C
Manufacturer:Panduit
Manufacturer Number:HSTTV100-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall VW-1 heat shrink on 100 foot reel, 1" (25.4mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV100-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTTV100-C

Detailed Description

Enhance the durability and safety of your electrical projects with our Thin Wall VW-1 Heat Shrink Tubing. Available on a convenient 100-foot reel, this tubing is designed for efficient application and long-lasting performance. With a 1-inch diameter and 2:1 shrink ratio, it provides a secure fit for a variety of cables and wires. Crafted from black cross-linked polyolefin, it offers excellent protection against abrasion and wear. Meeting RoHS compliance standards, this flame-retardant tubing is a reliable choice for your wire and cable management needs. Upgrade your workspace with this essential heat shrink solution.