HSTTV12-C

Heilind Number:PANHSTTV12-C
Manufacturer:Panduit
Manufacturer Number:HSTTV12-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall VW-1 heat shrink on 100 foot reel, .12" (3.2mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV12-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTTV12-C

Detailed Description

Enhance the durability and safety of your wiring with our Thin Wall VW-1 Heat Shrink Tubing. This 100-foot reel of black, cross-linked polyolefin tubing offers superior flame retardant properties, making it ideal for various applications. With a .12-inch (3.2mm) diameter and a 2:1 shrink ratio, it provides a snug fit for your wires and cables. RoHS compliant and designed for ease of use, this tubing is a must-have for any project requiring abrasion protection and heat shrink capabilities. Trust in our quality Heat Shrink Tubing for reliable wire and cable management solutions.