HSTTV150-C

Heilind Number:PANHSTTV150-C
Manufacturer:Panduit
Manufacturer Number:HSTTV150-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall VW-1 heat shrink on 100 foot reel, 1.50" (38.1mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV150-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1.5 in, 38.1 mm
SKU:PANHSTTV150-C

Detailed Description

Enhance cable insulation and protection with our Thin Wall VW-1 Heat Shrink Tubing. This 100-foot reel of black cross-linked polyolefin tubing features a 1.50-inch diameter, perfect for a wide range of applications. With a 2:1 shrink ratio, it ensures a secure fit, while its flame-retardant properties guarantee safety. RoHS compliant and made of high-quality materials, this heat shrink tubing is a reliable solution for wire and cable management, offering excellent abrasion protection. Whether for professional or DIY use, this tubing is essential for maintaining and organizing your electrical systems.