HSTTV38-C

Heilind Number:PANHSTTV38-C
Manufacturer:Panduit
Manufacturer Number:HSTTV38-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall VW-1 heat shrink on 100 foot reel, .38" (9.5mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV38-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTTV38-C

Detailed Description

Enhance cable insulation and protection with our Thin Wall VW-1 Heat Shrink Tubing. Designed for optimal performance, this black cross-linked polyolefin tubing comes in a convenient 100-foot reel, offering ample coverage for various applications. With a diameter of .38 inches (9.5mm) and a 2:1 shrink ratio, it ensures a snug and secure fit, effectively guarding against abrasion and environmental factors. RoHS compliant and crafted from flame-retardant materials, it provides peace of mind in terms of safety and quality. Ideal for wire and cable management, this tubing is a versatile solution for professionals seeking reliable heat shrink products.