| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTV50-C |
| Color: | Black |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .5 in, 12.7 mm |
| SKU: | PANHSTTV50-C |
HSTTV50-C
Specifications
Detailed Description
Enhance cable insulation and protection with our Thin Wall VW-1 Heat Shrink Tubing. Designed for optimal performance, this black cross-linked polyolefin tubing boasts a 2:1 shrink ratio, ensuring a snug fit around wires and cables. With a generous 100-foot reel, it offers ample coverage for various projects. Its flame-retardant properties make it a safe and reliable choice for a range of applications. The .50-inch (12.7mm) diameter provides versatility, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this high-quality heat shrink tubing for all your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD73-6-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 24 AWG (0.25mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Panduit FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit HSTTV05-C | Thin wall VW-1 heat shrink on 100 foot reel, .05" (1.2mm) diameter, black cross-linked polyolefin. | ![]() |


