HSTTV50-T

Heilind Number:PANHSTTV50-T
Manufacturer:Panduit
Manufacturer Number:HSTTV50-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall VW-1 heat shrink on bulk reel, .50" (12.7mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV50-T
Color:Black
Overall Length:200 ft, 61.1 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.5 in, 12.7 mm
SKU:PANHSTTV50-T

Detailed Description

Enhance cable insulation and protection with our Thin Wall VW-1 Heat Shrink Tubing. Designed for easy application, this black cross-linked polyolefin tubing boasts a .50" (12.7mm) diameter and a 2:1 shrink ratio, ensuring a snug fit around cables of various sizes. With an impressive overall length of 200 ft (61.1m), it's perfect for bulk needs, while its flame retardant properties guarantee safety. RoHS compliant and made of durable materials, this tubing is a reliable solution for abrasion protection in a range of applications. Upgrade your wire and cable management with this essential product.