HSTTVA12-Y

Heilind Number:PANHSTTVA12-Y
Manufacturer:Panduit
Manufacturer Number:HSTTVA12-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flexible adhesive lined heat shrink in 6" pieces, .12" (3.2mm) diameter, adhesive lined black cross-linked polyolefin, 7 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTVA12-Y
Color:Black
Overall Length:6 in, .152 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTTVA12-Y

Detailed Description

Enhance cable protection with our Flexible Adhesive-Lined Heat Shrink Tubing, a must-have for secure electrical installations. Each package contains 7 convenient 6-inch pieces, featuring a .12-inch (3.2mm) diameter crafted from durable black cross-linked polyolefin. The adhesive lining ensures a tight seal, while the 2:1 shrink ratio guarantees a snug fit. With RoHS compliance and easy application, this tubing is essential for maintaining safety and organization in any wiring project.