| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTVA19-48-Q |
| Color: | Black |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Polyolefin cross-linked with adhesive |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .187 in, 4.8 mm |
| SKU: | PANHSTTVA19-48-Q |
HSTTVA19-48-Q
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our Flexible Adhesive-Lined Heat Shrink Tubing. Each package contains 25 convenient 4-foot pieces of black, cross-linked polyolefin tubing, measuring .19 inches in diameter. Engineered with a 2:1 shrink ratio, this tubing provides a secure and professional finish for your wire and cable management needs. The adhesive lining ensures a tight seal, offering protection against abrasion and environmental elements. RoHS compliant and crafted with quality in mind, it's the perfect solution for various applications requiring reliable insulation and strain relief. Upgrade your cable maintenance toolkit with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||

