| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTVA50-48-5 |
| Color: | Black |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Polyolefin cross-linked with adhesive |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .5 in, 12.7 mm |
| SKU: | PANHSTTVA50-48-5 |
HSTTVA50-48-5
Specifications
Detailed Description
Enhance cable protection with our flexible adhesive lined heat shrink tubing. This package contains five 4-foot pieces, each with a 0.50-inch diameter, ideal for various applications. Made of black cross-linked polyolefin with adhesive, it ensures a secure and durable seal. With a shrink ratio of 2:1, it conforms snugly to the cable for optimal insulation. RoHS compliant, this tubing is a reliable choice for wire and cable management, offering abrasion protection and peace of mind. Upgrade your setup with this essential heat shrinkable tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT06-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTTVA50-Y | Flexible adhesive lined heat shrink in 6" pieces, .50" (12.7mm) diameter, adhesive lined black cross-linked polyolefin, 4 pc. package quantity. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||


