HT2S-BLK-YEL

Heilind Number:PANHT2S-BLK-YEL
Manufacturer:Panduit
Manufacturer Number:HT2S-BLK-YEL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hazard tape, 2.00" W x 54.0' length, adhesive continuous tape, vinyl, black/yellow striped, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HT2S-BLK-YEL
Color:Black, Yellow1
Overall Width:2 in, 50.8 mm
Overall Length:54 ft, 16.45 m
Material:Vinyl
Product Type:Hazard Tape
Environment Application:indoor1
Legend:BLANK (BLACK/YELLOW STRIPES)
SKU:PANHT2S-BLK-YEL

Detailed Description

Enhance safety in any indoor environment with our Hazard Tape. Measuring 2 inches in width and 54 feet in length, this adhesive continuous tape features striking black and yellow stripes for high visibility. Made of durable vinyl, it ensures long-lasting performance. Each package contains 1 piece, perfect for quick and easy application. With a blank legend, it's versatile for various warning or marking needs. RoHS compliant, it meets environmental standards while effectively alerting individuals to potential hazards. Ideal for labeling and identification purposes, this tape is essential for maintaining a secure workplace.