HTB3-C-M

Heilind Number:PANHTB3-C-M
Manufacturer:Panduit
Manufacturer Number:HTB3-C-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Barricade tape, 3.00" H x 1000' length, 'Caution' (legend), non-adhesive polyethylene film, black/yellow, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HTB3-C-M
Color:Black, Yellow1
Overall Width:3.2 in, 81.28 mm
Overall Length:1000.15 ft, 304.84 m
Material:Polyethylene
Product Type:Barricade Tape
Environment Application:Indoor/Outdoor1
Legend:CAUTION
SKU:PANHTB3-C-M

Detailed Description

Ensure safety in any environment with our Barricade Tape. Measuring 3.00" in height and spanning 1000 feet in length, this non-adhesive polyethylene film is designed for easy deployment and visibility. Featuring a bold 'Caution' legend in black and yellow, it effectively alerts individuals to potential hazards. Suitable for both indoor and outdoor use, this essential product comes in a convenient single-piece package. Prioritize safety and compliance with this high-quality Barricade Tape.