| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT10WEH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 35.9 in, 91.2 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 254 mm |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT10WEH-LP |
HTMLT10WEH-LP
| Heilind Number: | PANHTMLT10WEH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT10WEH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 35.9L (912mm), Tensile Strength: 2670, Bundles up to 10.0 (254mm), 50pc.
More >>Specifications
Detailed Description
Elevate your electric heat trace installation with Panduit® Heat Trace MLT Wave-Ty® Ties. Engineered for efficiency, these ties feature a locking head design for quick and secure fastening, reducing installation time by up to a third. Crafted from 304 Stainless Steel, they offer exceptional durability with non-flammability and UV resistance. The wide, flat profile eliminates the risk of wire punctures and minimizes damage to the Mineral Insulated Electric Heat Trace, ensuring uninterrupted operation. With a maximum operating temperature of 1000°F and a tensile strength of 2670 N, these ties provide reliable performance in even the harshest environments. Bundling up to 10.0 inches and suitable for indoor and outdoor use, they are essential for cable management in a variety of settings. Ensure compliance with RoHS regulations while optimizing your workflow with this 50-piece pack of natural-colored Panduit® Heat Trace MLT Wave-Ty® Ties.

