| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT12WEH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1092.2 mm, 43 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 304.8 mm |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT12WEH-Q |
HTMLT12WEH-Q
| Heilind Number: | PANHTMLT12WEH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT12WEH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 43.0L (1092mm), Tensile Strength: 2670, Bundles up to 12.0 (305mm), 25pc.
More >>Specifications
Detailed Description
Elevate your electric heat trace installations with Panduit® Heat Trace MLT Wave-Ty® Ties. Engineered for efficiency, these ties feature a locking head design that speeds up the process by 1/3, while their wide, flat profile minimizes the risk of wire punctures and damage to the heat trace, reducing downtime. Constructed from non-flammable and UV-resistant 304 Stainless Steel, they offer durability for both indoor and outdoor use. With an impressive tensile strength of 2670 N, these ties can securely bundle up to 12.0" (305mm) with ease. Perfect for environments with extreme temperatures, they can withstand operating temperatures ranging from -112 °F to 1000 °F (-80 °C to 538 °C). Each pack includes 25 pieces, ensuring you have an ample supply for your cable management needs. Upgrade to Panduit® Heat Trace MLT Wave-Ty® Ties for reliable and efficient wire organization.

