| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT16WEH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1416.1 mm, 55.75 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 406.4 mm |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT16WEH-Q |
HTMLT16WEH-Q
| Heilind Number: | PANHTMLT16WEH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT16WEH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 55.8L (1417mm), Tensile Strength: 2670, Bundles up to 16.0 (406mm), 25pc.
More >>Specifications
Detailed Description
Elevate your electric heat trace installations with Panduit® Heat Trace MLT Wave-Ty® Ties, engineered for optimal performance and efficiency. Featuring a unique locking head design, these ties streamline productivity while reducing the risk of wire punctures and potential damage to the Mineral Insulated Electric Heat Trace system, minimizing downtime. Crafted from durable 304 Stainless Steel, these ties are non-flammable and UV-resistant, ensuring long-lasting reliability in indoor and outdoor environments. With an extra heavy-duty build and a 55.8-inch length, they offer a robust tensile strength of 2670 N, allowing for secure bundling of cables up to 16 inches in diameter. Whether you're working in extreme heat or cold, these ties can withstand temperatures ranging from -112°F to 1000°F, making them a versatile solution for various applications. Upgrade to Panduit® Heat Trace MLT Wave-Ty® Ties for efficient, dependable cable management.

