| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT26WEH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 2209.8 mm, 87 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 660.4 mm |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT26WEH-Q |
HTMLT26WEH-Q
| Heilind Number: | PANHTMLT26WEH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT26WEH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 87.0L (2210mm), Tensile Strength: 2670, Bundles up to 26.0 (660mm), 25pc.
More >>Specifications
Detailed Description
Enhance your electric heat trace installations with Panduit® Heat Trace MLT Wave-Ty® Ties. Featuring a locking head design for increased productivity, these ties boast a wide, flat profile that eliminates puncture risks and minimizes damage to Mineral Insulated Electric Heat Trace systems. Crafted from non-flammable and UV-resistant 304 Stainless Steel, they offer durability in indoor and outdoor settings. With a bundle capacity of up to 26.0 inches and a tensile strength of 2670 N, these ties are ideal for securing large cable bundles with ease. Reduce installation time by one-third while ensuring reliable performance even in extreme temperatures ranging from -112 °F to 1000 °F. Each pack contains 25 natural-colored ties, measuring 87.0 inches in length and 0.5 inches in width, making them essential for efficient wire and cable management. Upgrade your projects with these high-quality, heavy-duty ties.

