| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT2.7WEH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 10.2 in, 259 mm |
| Material: | 304 Stainless Steel |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT2.7WEH-LP |
HTMLT2.7WEH-LP
| Heilind Number: | PANHTMLT2.7WEH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT2.7WEH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 10.2L (259mm), Tensile Strength: 2670, 50pc.
More >>Specifications
Detailed Description
Elevate your electric heat trace installations with Panduit® Heat Trace MLT Wave-Ty® Ties. Designed for efficiency and durability, these ties feature a secure locking head design that streamlines productivity. Their wide, flat profile eliminates the risk of wire punctures and minimizes the potential for damage to Mineral Insulated Electric Heat Traces, reducing downtime. Crafted from non-flammable and UV-resistant 304 Stainless Steel, these ties offer long-lasting performance in both indoor and outdoor environments. With an extra heavy-duty build and impressive tensile strength, they provide reliable support for your cable management needs. Upgrade to Panduit® Heat Trace MLT Wave-Ty® Ties for faster, safer, and more efficient installations.

