| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT4WEH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 17.1 in, 434 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 101.6 mm |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT4WEH-LP |
HTMLT4WEH-LP
| Heilind Number: | PANHTMLT4WEH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT4WEH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 17.1L (434mm), Tensile Strength: 2670, Bundles up to 4.0 (102mm), 50pc.
More >>Specifications
Detailed Description
Elevate your electric heat trace installation with Panduit® Heat Trace MLT Wave-Ty® Ties. Featuring a locking head design for enhanced productivity, these ties boast a wide, flat profile that eliminates wire puncture risks and minimizes damage to Mineral Insulated Electric Heat Trace systems, reducing downtime. Crafted from non-flammable and UV-resistant 304 Stainless Steel, they offer durability and reliability in any environment. With a quick installation time of just 1/3 compared to traditional ties, these Extra Heavy 17.1-inch ties are designed to securely bundle items up to 4 inches in diameter. Perfect for indoor or outdoor use, they ensure superior cable and wire management, making them an essential tool for any professional setting.

