| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT6WEH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 23.4 in, 594.4 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 152.4 mm |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT6WEH-LP |
HTMLT6WEH-LP
| Heilind Number: | PANHTMLT6WEH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT6WEH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 23.4L (594mm), Tensile Strength: 2670, Bundles up to 6.0 (152mm), 50pc.
More >>Specifications
Detailed Description
Elevate your electric heat trace installation with Panduit® Heat Trace MLT Wave-Ty® Ties. Crafted from durable 304 Stainless Steel, these ties boast a wide, flat profile that eliminates the risk of wire punctures and minimizes potential damage to the Mineral Insulated Electric Heat Trace. With a unique locking head design, they enhance productivity by enabling faster installation, taking just 1/3 of the time compared to traditional ties. The Extra Heavy, 23.4-inch length and 2670 N tensile strength ensure secure bundling for up to 6-inch diameters. Resistant to both flammability and UV exposure, these ties are suitable for indoor and outdoor applications, withstanding temperatures ranging from -112 °F to 1000 °F. Each pack contains 50 natural-colored ties, making them essential for efficient and reliable cable management in various environments.

