| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HTMLT8WEH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -112 °F, -80 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 29.7 in, 754.4 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 203.2 in |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANHTMLT8WEH-LP |
HTMLT8WEH-LP
| Heilind Number: | PANHTMLT8WEH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | HTMLT8WEH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Heat Trace MLT Wave-Ty® Ties are designed for superior electric heat trace installation and built with a locking head design to increase productivity. Their wide, flat profile eliminates the puncture risk of wire ties and also reduces the risk of damaging the Mineral Insulated Electric Heat Trace, causing downtime. They can even be installed in 1/3 the time. 304 Stainless steel is non-flammable and UV-resistant. Extra Heavy, 29.7L (754mm), Tensile Strength: 2670, Bundles up to 8.0 (203mm), 50pc.
More >>Specifications
Detailed Description
Enhance your electric heat trace installations with Panduit® Heat Trace MLT Wave-Ty® Ties, meticulously crafted for optimal efficiency. Featuring a unique locking head design, these ties ensure secure fastening and boost productivity by cutting installation time significantly. Their wide, flat profile not only eliminates the risk of wire punctures but also minimizes the chances of damaging the Mineral Insulated Electric Heat Trace, reducing downtime. Made of durable 304 Stainless Steel, these ties are non-flammable and UV-resistant, perfect for indoor and outdoor use. With an impressive tensile strength of 2670 N (600 lb), they can securely bundle materials up to 203.2 in (203mm) in diameter. Whether you're working in extreme cold or high-temperature environments, rest assured that these ties can withstand operating temperatures ranging from -112 °F (-80 °C) to 1000 °F (538 °C). Each pack contains 50 pieces, ensuring you have an ample supply for your projects. Upgrade to Panduit® Heat Trace MLT Wave-Ty® Ties for superior cable management and peace of mind.

