| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HV9100-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .57 in, 14.5 mm |
| Overall Length: | 14.43 in, 366.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .76 in, 99.1 mm |
| Tensile Strength: | 160 lb, 711.71 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .39 in, 9.9 mm |
| SKU: | PANHV9100-C0 |
HV9100-C0
| Heilind Number: | PANHV9100-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HV9100-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Hyper-VTTM in line cable ties find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon, they're flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force. A releasable head makes these in-line cables the ideal solution for temporary locking prior to finalization. Light-heavy cross section, 14.4in, Tensile Strength: 710, black, 100pc.
More >>Specifications
Detailed Description
Discover the ultimate solution for securing cables with our Panduit Hyper-VTTM in line cable ties. Crafted from durable UV- and weather-resistant nylon, these ties offer a perfect balance of strength and flexibility. Featuring double-sided teeth and a two-wedge locking design, they provide enhanced security with minimal threading effort. Ideal for outdoor use, they can withstand temperatures ranging from -60 °C to 185 °F. With a releasable head for temporary locking, they are perfect for various applications. Each pack includes 100 pieces, ensuring you have an ample supply for your needs. Upgrade your cable management with these black, 14.4-inch ties, boasting a tensile strength of 160 lb. ROHS compliant, they meet the highest quality standards for your peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

