| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HV9100-CP0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .57 in, 14.5 mm |
| Overall Length: | 14.43 in, 366.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .76 in, 99.1 mm |
| Tensile Strength: | 160 lb, 711.71 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .39 in, 9.9 mm |
| SKU: | PANHV9100-CP0 |
HV9100-CP0
| Heilind Number: | PANHV9100-CP0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HV9100-CP0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Hyper-VTTM in line cable ties in a box find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon, they're flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force. A releasable head makes these in-line cables the ideal solution for temporary locking prior to finalization. Light-heavy cross section, 14.4in, Tensile Strength: 710, black, 100pc.
More >>Specifications
Detailed Description
Introducing the Panduit Hyper-VTTM in-line cable ties, engineered to offer the perfect blend of strength and flexibility. Crafted from durable UV- and weather-resistant nylon, these ties are designed to adapt to irregular bundles with ease. Featuring double-sided teeth and a two-wedge locking mechanism, they provide enhanced security with minimal threading effort. The releasable head feature allows for temporary locking, making them ideal for versatile applications. With a light-heavy cross section and a generous length of 14.4 inches, these black cable ties boast a robust tensile strength of 710 pounds. Suitable for outdoor use, they can withstand temperatures ranging from -60°C to 85°C, ensuring reliable performance in any environment. Upgrade your cable management with this essential accessory from Panduit.

