HV9150-C0

Heilind Number:PANHV9150-C0
Manufacturer:Panduit
Manufacturer Number:HV9150-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduit Hyper-VTTM in line cable ties find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon, they're flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force. A releasable head makes these in-line cables the ideal solution for temporary locking prior to finalization. Light-heavy cross section, 20.7in, Tensile Strength: 710, black, 100pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HV9150-C0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.57 in, 14.5 mm
Overall Length:20.65 in, 524.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.76 in, 149.9 mm
Tensile Strength:160 lb, 711.71 N
Environment Application:Outdoor
Minimum Bundle Diameter:.39 in, 9.9 mm
SKU:PANHV9150-C0

Detailed Description

Discover the ultimate solution for securing your cables with our Panduit Hyper-VTTM in line cable ties. Crafted from durable UV- and weather-resistant nylon, these ties offer a perfect blend of strength and flexibility. Featuring double-sided teeth and a two-wedge locking design, they provide enhanced security with minimal effort. Ideal for outdoor applications, these black cable ties have a light-heavy cross section and a generous length of 20.7 inches, allowing for versatile use. With a maximum operating temperature of 185°F and a minimum of -60°C, they are built to withstand harsh environments. Releasable heads make them convenient for temporary bundling, while their impressive tensile strength of 160 lbs ensures reliable performance. RoHS compliant and available in a pack of 100, these cable ties are a must-have for efficient wire and cable management.