| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HV9150-CP0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .57 in, 14.5 mm |
| Overall Length: | 20.65 in, 524.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .76 in, 149.9 mm |
| Tensile Strength: | 160 lb, 711.71 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .39 in, 9.9 mm |
| SKU: | PANHV9150-CP0 |
HV9150-CP0
| Heilind Number: | PANHV9150-CP0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HV9150-CP0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Hyper-VTTM in line cable ties in a box find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon, they're flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force. A releasable head makes these in-line cables the ideal solution for temporary locking prior to finalization. Light-heavy cross section, 20.7in, Tensile Strength: 710, black, 100pc.
More >>Specifications
Detailed Description
Discover the perfect blend of strength and flexibility with Panduit Hyper-VTTM In-Line Cable Ties. Crafted from UV- and weather-resistant nylon, these ties effortlessly conform to irregular bundles while offering exceptional locking strength. Featuring double-sided teeth and a two-wedge design, they ensure secure fastening with minimal threading force. Ideal for temporary locking, a releasable head adds versatility to their functionality. With a light-heavy cross section and a generous 20.7-inch length, these black cable ties boast a maximum operating temperature of 185°F and a robust 160 lb tensile strength. Suitable for outdoor use, they provide reliable cable management in any environment.

