| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HV9250-CP0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .57 in, 14.5 mm |
| Overall Length: | 33.12 in, 841.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .76 in, 248.9 mm |
| Tensile Strength: | 160 lb, 711.71 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .39 in, 9.9 mm |
| SKU: | PANHV9250-CP0 |
HV9250-CP0
| Heilind Number: | PANHV9250-CP0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HV9250-CP0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Hyper-VTTM in line cable ties in a box find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon, they're flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force. A releasable head makes these in-line cables the ideal solution for temporary locking prior to finalization. Light-heavy cross section, 33.1in, Tensile Strength: 710, black, 100pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Hyper-VTTM in-line cable ties. Crafted from UV- and weather-resistant nylon, these ties offer the perfect blend of strength and flexibility. Featuring innovative double-sided teeth and a two-wedge locking design, they provide exceptional security with minimal threading effort. Their releasable head design allows for temporary fastening, ideal for final adjustments. With a light-heavy cross-section and a generous length of 33.1 inches, they're versatile enough for various applications. These black cable ties boast a maximum operating temperature of 185°F and a robust tensile strength of 160 lbs, making them suitable for outdoor use. Trust in Panduit for reliable wire and cable management solutions.

