| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HV965-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .57 in, 14.5 mm |
| Overall Length: | 10.43 in, 264.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .76 in, 66 mm |
| Tensile Strength: | 160 lb, 711.71 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .39 in, 9.9 mm |
| SKU: | PANHV965-C0 |
HV965-C0
| Heilind Number: | PANHV965-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HV965-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Hyper-VTTM in line cable ties find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon, they're flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force. A releasable head makes these in-line cables the ideal solution for temporary locking prior to finalization. Light-heavy cross section, 10.4in, Tensile Strength: 710, black, 100pc.
More >>Specifications
Detailed Description
Discover the perfect balance of strength and flexibility with our Panduit Hyper-VTTM in-line cable ties. Crafted from UV- and weather-resistant nylon, these ties easily conform to irregular bundles while providing enhanced locking strength with double-sided teeth and a two-wedge design. Their releasable head allows for temporary locking, making them versatile for various applications. With a light-heavy cross section and a generous length of 10.4 inches, they offer ample versatility. Designed for outdoor use, these black cable ties have a maximum operating temperature of 185°F and a minimum of -60°C, ensuring durability in diverse environments. Each pack contains 100 pieces, providing an efficient solution for your wire and cable management needs.ROHS-compliant, these ties are a reliable choice for environmentally conscious projects. Elevate your organization and efficiency with these premium cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

