| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HVMPM-08-C0 |
| Color: | Black |
| Overall Width: | 47 in, 11.9 mm |
| Overall Height: | 1.63 in, 41.4 mm |
| Overall Length: | .54 in, 13.7 mm |
| Material: | Nylon 6.6 |
| Width: | 11.9 mm, .47 in |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANHVMPM-08-C0 |
HVMPM-08-C0
| Heilind Number: | PANHVMPM-08-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HVMPM-08-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Hyper V masonry push mount in black is made of weather resistant Nylon 6.6 is mounted by tree barb, providing smooth surfaces on the mount, improved strength, easier installation and conserving space. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your masonry installations with the durable Hyper V push mount in sleek black. Crafted from weather-resistant Nylon 6.6, this mount ensures long-lasting performance even in harsh conditions. Its tree barb attachment method guarantees a secure fit while maintaining a clean, streamlined appearance. With an overall width of .47 inches and a height of 1.63 inches, it offers ample space for cable management. Each package contains 100 mounts, making it ideal for large-scale projects. The UL94 HB1 flammability rating provides peace of mind, while the easy installation process saves time and effort. Perfect for organizing cables in any setting, this mount is a must-have for efficient wire management.

