HVTM-06-C0

Heilind Number:PANHVTM-06-C0
Manufacturer:Panduit
Manufacturer Number:HVTM-06-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Hyper V cable tie mount in black is made of weather resistant Nylon 6.6 and is mounted by #12 (M6) screw or tapered rivet. It comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HVTM-06-C0
Color:Black
Overall Width:.68 in, 17.3 mm
Overall Height:.41 in, 10.4 in
Overall Length:.81 in, 20.6 mm
Material:Weather Resistant Nylon 6.6
Width:.68 in, 17.3 mm
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANHVTM-06-C0

Detailed Description

Easily secure cables with our Hyper V Cable Tie Mount. Crafted from durable weather-resistant Nylon 6.6 in sleek black, this mount guarantees long-lasting performance. Install it effortlessly using a #12 (M6) screw or tapered rivet. Each package contains 100 mounts, making it ideal for various applications. With an overall width of 17.3mm and a low profile of just 10.4mm, it's designed to efficiently manage cables while taking up minimal space. The UL94V-2 flammability rating ensures safety, and its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire and cable management with this essential product.