| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IABDIN4 |
| Color: | Black |
| Accessory Type: | Post Rack Accessory |
| Overall Width: | 19.01 in, 482.8 mm |
| Overall Height: | 6.97 in, 177 mm |
| Overall Depth: | 5.22 in, 132.6 mm |
| Material: | Steel |
| Number of Rack Units: | 4 |
| SKU: | PANIABDIN4 |
IABDIN4
Specifications
Detailed Description
Easily integrate DIN-mountable equipment into your EIA 19 rack or cabinet with the Panduit Industrial Automation Bracket. Made of durable steel, this 4 RU bracket in sleek black offers a secure and space-saving solution for organizing your industrial automation components. With an overall width of 19.01 inches, height of 6.97 inches, and depth of 5.22 inches, it's designed for efficient use of space. This essential post rack accessory is RoHS compliant, ensuring environmental responsibility in your setup. Upgrade your enclosure hardware with this reliable Panduit bracket.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2020 | PAN20200120 - Product Change. Added additional pems and second piece of DIN rail to rear of bracket. Removed knockouts. Added end caps to the DIN rails. | Download | |||

