IAEBH6X

Heilind Number:PANIAEBH6X
Manufacturer:Panduit
Manufacturer Number:IAEBH6X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, RJ45, Unshielded, 8-position, 8-wire black industrial bulkhead connector with protective cover.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IAEBH6X
Color:Black
Connector Type:Bulkhead Connector
Termination Method:TG Style
Contact Material:Gold
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Overall Width:1.55 in, 39.5 mm
Overall Height:5.37 in, 136.4 mm
Overall Length:5.37 in, 136.4 mm
Material:PBT Plastic1
LAN Category:Category 6A
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:Industrial STP Jack Module
SKU:PANIAEBH6X

Detailed Description

Enhance your industrial network connectivity with our Category 6A RJ45 Bulkhead Connector. Designed for rugged environments, this black connector features an 8-position, 8-wire setup with a durable protective cover. Its TG Style termination method ensures reliable performance, while gold contact material guarantees optimal signal conductivity. Operating smoothly in temperatures ranging from -20°C to 70°C (-4°F to 158°F), this unshielded connector is a versatile solution for your networking needs. With an overall width of 39.5mm and height and length of 136.4mm, it's suitable for various industrial applications. Made of PBT plastic, it offers durability and longevity. Perfect for Category 6A and with a focus on ease of installation, this connector is a vital component for any industrial network setup.