ICF10EI-X

Heilind Number:PANICF10EI-X
Manufacturer:Panduit
Manufacturer Number:ICF10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD10 raceway, Electric Ivory, ABS, Length 1.88 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:1.88 in, 47.8 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF10EI-X

Detailed Description

Enhance cable management with our Inside Corner Fitting designed for seamless integration with LD10 raceways. Crafted from durable ABS in an Electric Ivory hue, this fitting offers a sleek solution for organizing cables in non-metallic surface installations. The Snap-On1 mount type ensures easy and secure attachment, while the compact dimensions of 1.6" width, 0.91" height, and 1.88" length make it ideal for tight spaces. Stay compliant with RoHS standards while optimizing wire routing efficiency with this essential accessory.