ICF10IG-X

Heilind Number:PANICF10IG-X
Manufacturer:Panduit
Manufacturer Number:ICF10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD10 raceway, International Gray, ABS, Length 1.88 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:1.88 in, 47.8 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF10IG-X

Detailed Description

Enhance cable management efficiency with our Inside Corner Fitting, designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in a sleek International Gray hue, this fitting boasts a compact 1.88-inch length, making it ideal for tight spaces. Featuring a Snap-On mount type, installation is quick and hassle-free. Its 1.6-inch width and 0.91-inch height ensure a snug fit while maintaining a low profile. Perfect for organizing cables in non-metallic surface raceways, this RoHS-compliant accessory is a must-have for any professional wiring setup. Trust in its reliability as part of our Single Channel Raceway product line, ensuring optimal performance and longevity. Elevate your wire management game with this essential inside corner fitting.