ICF10IW-X

Heilind Number:PANICF10IW-X
Manufacturer:Panduit
Manufacturer Number:ICF10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD10 raceway, Off White, ABS, Length 1.88 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:1.88 in, 47.8 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF10IW-X

Detailed Description

Enhance the functionality of your LD10 raceway with our Inside Corner Fitting in Off White. Crafted from durable ABS, this fitting ensures seamless cable management. With a length of 1.88 inches and a snap-on mount type, installation is quick and convenient. The overall dimensions of 1.6 inches in width, .91 inches in height, and 1.88 inches in length make it versatile for various setups. Designed for single-channel non-metallic surface raceways, it complies with RoHS regulations for environmentally friendly operation. Perfect for organizing wires in any setting, from home offices to industrial spaces. Upgrade your wiring duct system with this essential accessory.