ICF10WH-X

Heilind Number:PANICF10WH-X
Manufacturer:Panduit
Manufacturer Number:ICF10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD10 raceway, White, ABS, Length 1.88 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:1.88 in, 47.8 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF10WH-X

Detailed Description

Enhance cable management efficiency with our Inside Corner fitting, designed for seamless integration with LD10 raceway systems. Crafted from durable ABS material in a sleek White finish, this fitting ensures a secure and professional installation. With a Snap-On mount type, it's easy to affix, offering a perfect solution for neatly routing cables along corners. Measuring 1.88 inches in length, 1.6 inches in overall width, and 0.91 inches in overall height, it provides ample space for cable organization. Compliant with RoHS standards, it guarantees eco-friendly performance. Ideal for Single Channel Raceway setups, this fitting is a must-have for non-metallic surface installations. Elevate your wire and cable management with this essential accessory.