ICF3EI-E

Heilind Number:PANICF3EI-E
Manufacturer:Panduit
Manufacturer Number:ICF3EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD3 raceway, Electric Ivory, ABS, Length 1.38 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF3EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.38 in, 35.1 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.38 in, 35.1 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF3EI-E

Detailed Description

Enhance the organization of your wiring setup with our Inside Corner Fitting, designed for seamless integration with LD3 raceway systems. Crafted from durable ABS material in a sleek Electric Ivory finish, this fitting ensures a secure and professional-looking connection. With a convenient Snap-On mount type, installation is quick and effortless. The compact dimensions of 1.38 inches in length, 1.38 inches in overall width, and 0.44 inches in overall height make it ideal for tight spaces. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for use in Single Channel Raceway setups, this fitting is a reliable solution for non-metallic surface wiring duct applications. Elevate your wire and cable management with this essential accessory.