ICF3IW-E

Heilind Number:PANICF3IW-E
Manufacturer:Panduit
Manufacturer Number:ICF3IW-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.38 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF3IW-E
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.38 in, 35.1 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.38 in, 35.1 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF3IW-E

Detailed Description

Enhance cable organization with our Inside Corner Fitting designed for seamless integration with LD3 raceways. Crafted from durable ABS material in an elegant Off White hue, this fitting boasts a convenient Snap-On mount type for effortless installation. With a compact size of 1.38 inches in length, it's perfect for neatly concealing cables in tight spaces. Meeting RoHS compliance standards, it ensures both performance and environmental responsibility. Elevate your wire and cable management experience with this essential accessory for Single Channel Raceway systems, ideal for non-metallic surface applications.