ICF3WH-E

Heilind Number:PANICF3WH-E
Manufacturer:Panduit
Manufacturer Number:ICF3WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD3 raceway, White, ABS, Length 1.38 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF3WH-E
Color:White
Mount Type:Snap-On1
Overall Width:1.38 in, 35.1 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.38 in, 35.1 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF3WH-E

Detailed Description

Enhance the functionality of your LD3 raceway with our White ABS Inside Corner Fitting, a must-have accessory for seamless cable management. Designed for easy installation with its Snap-On mount type, this fitting ensures a neat and organized setup. With a compact size of 1.38 inches in length, it efficiently fits into tight corners. Crafted from durable ABS material, it guarantees long-lasting performance. Perfect for use in non-metallic surface raceways, this RoHS compliant accessory is an essential component for efficient wire and cable management. Upgrade your setup with this Single Channel Raceway fitting and experience a clutter-free environment.