ICF5EI-E

Heilind Number:PANICF5EI-E
Manufacturer:Panduit
Manufacturer Number:ICF5EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD5 raceway, Electric Ivory, ABS, Length 1.75 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF5EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.14 in, 29 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.75 in, 44.4 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF5EI-E

Detailed Description

Enhance the efficiency of your wire and cable management setup with our Inside Corner Fitting, designed for seamless integration with LD5 raceway systems. Crafted from durable ABS material in a sleek Electric Ivory hue, this fitting ensures a secure and professional finish. With a convenient Snap-On mount type, installation is quick and hassle-free. Measuring at 1.75 inches in length, it's perfect for neatly routing cables around corners. RoHS compliant and part of our Single Channel Raceway collection, this fitting is ideal for non-metallic surface applications. Upgrade your wiring duct system with this essential accessory.