ICF5IG-E

Heilind Number:PANICF5IG-E
Manufacturer:Panduit
Manufacturer Number:ICF5IG-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD5 raceway, International Gray, ABS, Length 1.75 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF5IG-E
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.14 in, 29 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.75 in, 44.5 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF5IG-E

Detailed Description

Enhance the efficiency of your cable management system with our LD5 raceway inside corner fitting in International Gray. Crafted from durable ABS material, this fitting is designed for seamless integration, ensuring a neat and organized setup. With a length of 1.75 inches and a snap-on mount type, installation is quick and hassle-free. Its compact dimensions of 1.14 inches in width and .58 inches in height make it ideal for tight spaces, while its non-metallic surface raceway type guarantees safe and reliable performance. RoHS compliant, this fitting is not only high-quality but also environmentally friendly. Perfect for use in commercial and residential settings, it's a must-have accessory for any wiring project. Elevate your cable management game with this essential tool.