ICF5IW-E

Heilind Number:PANICF5IW-E
Manufacturer:Panduit
Manufacturer Number:ICF5IW-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.75 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF5IW-E
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.14 in, 29 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.75 in, 44.5 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF5IW-E

Detailed Description

Enhance your cable management system with this essential Inside Corner fitting designed for seamless integration with LD5 raceways. Crafted from durable ABS in an elegant Off White hue, this fitting ensures a professional and tidy finish. With a convenient Snap-On mount type, installation is quick and effortless. The compact dimensions of 1.75 inches in length, 1.14 inches in width, and 0.58 inches in height make it ideal for tight spaces, while its compliance with RoHS standards guarantees environmental responsibility. Perfect for use in Single Channel Raceways of the Non-Metallic Surface variety, this fitting is a must-have accessory for efficient wire organization. Elevate your wire and cable management setup with this high-quality solution.