ICF5WH-E

Heilind Number:PANICF5WH-E
Manufacturer:Panduit
Manufacturer Number:ICF5WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD5 raceway, White, ABS, Length 1.75 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICF5WH-E
Color:White
Mount Type:Snap-On1
Overall Width:1.14 in, 29 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.75 in, 44.5 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Non-Metallic Surface
SKU:PANICF5WH-E

Detailed Description

Enhance the seamless organization of your cable management system with our LD5 raceway Inside Corner Fitting in a sleek White finish. Crafted from durable ABS, this fitting is designed for snap-on installation, ensuring quick and hassle-free setup. With a compact size of 1.75 inches in length, it is perfect for neatly concealing cables along corners. RoHS compliant and suitable for use with Single Channel Raceway systems, this accessory is an essential component for efficient and tidy non-metallic surface wiring installations. Elevate your wire and cable management setup with this high-quality Inside Corner Fitting.