| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFC10EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.62 in, 41.1 mm |
| Overall Height: | .93 in, 23.6 mm |
| Overall Length: | 2.49 in, 63.2 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANICFC10EI-X |
ICFC10EI-X
Specifications
Detailed Description
Enhance the seamless installation of your LD10 and LDP10 raceway with our Inside Corner Fitting in Electric Ivory. Crafted from durable ABS, this fitting offers a perfect snap-on1 mount, ensuring easy and secure placement. Measuring 2.49 inches in length, 1.62 inches in width, and .93 inches in height, it provides efficient cable management for low voltage applications. Compliant with RoHS standards, this essential accessory guarantees both functionality and environmental responsibility. Perfect for maintaining organization in any wiring setup, it is a must-have for your wire and cable management needs.

