ICFC10IG-X

Heilind Number:PANICFC10IG-X
Manufacturer:Panduit
Manufacturer Number:ICFC10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD10 and LDP10 raceway, International Gray, ABS, Length 2.49 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFC10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:2.49 in, 63.2 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANICFC10IG-X

Detailed Description

Enhance the organization of your cable management system with our Inside Corner Fitting, specifically designed for seamless integration with LD10 and LDP10 raceways. Crafted from durable ABS material in a sleek International Gray hue, this fitting offers both functionality and style. Its Snap-On mount type ensures easy installation, while its precise dimensions of 2.49 inches in length, 1.62 inches in overall width, and .93 inches in overall height guarantee a perfect fit. Ideal for low voltage applications, this fitting is a must-have accessory for maintaining the neatness and efficiency of your wiring setup. Elevate your wire and cable management with this essential component from our Single Channel Raceway collection.