ICFC10IW-X

Heilind Number:PANICFC10IW-X
Manufacturer:Panduit
Manufacturer Number:ICFC10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD10 and LDPH10 raceway.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFC10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:2.49 in, 63.2 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANICFC10IW-X

Detailed Description

Enhance the efficiency of your wiring setup with our Inside Corner Fitting, designed for seamless integration with LD10 and LDPH10 raceways. Crafted from durable ABS material in a sleek Off White finish, this fitting boasts a Snap-On mount type for easy installation. With an overall width of 1.62 inches, height of 0.93 inches, and length of 2.49 inches, it offers a perfect fit for corner applications. Ideal for low voltage raceway systems, this fitting ensures a tidy and professional cable management solution within your space. Explore our range of Wire & Cable Management Products for all your wiring duct and accessory needs. Elevate your organization with the convenience and reliability of this essential component.