| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFC10WH-X |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.62 in, 41.1 mm |
| Overall Height: | .93 in, 23.6 mm |
| Overall Length: | 2.49 in, 63.2 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANICFC10WH-X |
ICFC10WH-X
Specifications
Detailed Description
Enhance cable management efficiency with our Inside Corner Fitting, specially designed for seamless integration with LD10 and LDP10 raceway systems. Crafted from durable ABS in a pristine white hue, this fitting guarantees a perfect match for modern interiors. With a length of 2.49 inches and a snap-on mount type, installation is quick and hassle-free. Its compact dimensions of 1.62 inches in width and .93 inches in height make it ideal for tight spaces. RoHS compliant and designed for low voltage applications, this fitting ensures both performance and environmental responsibility. Perfect for organizing wires in any setting, it's a must-have accessory for any cable management project.

