| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFC3EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.83 in, 46.5 mm |
| Overall Height: | .47 in, 11.9 mm |
| Overall Length: | 1.83 in, 46.5 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANICFC3EI-X |
ICFC3EI-X
| Heilind Number: | PANICFC3EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFC3EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LD3, LDPH3, and LDS3 raceway, Electric Ivory, ABS, Length 1.83 in.
More >>Specifications
Detailed Description
Enhance cable management with our Inside Corner Fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS material in a sleek Electric Ivory finish, this fitting provides a secure snap-on installation, ensuring a professional and tidy appearance. With a compact length of 1.83 inches, it efficiently accommodates cables while maintaining a low profile. Perfect for organizing low voltage wiring in various settings, this fitting is a must-have accessory for efficient wire and cable management. Elevate your installation with the Single Channel Raceway Inside Corner Fitting.

