| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFC3WH-X |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.83 in, 46.5 mm |
| Overall Height: | .47 in, 11.9 mm |
| Overall Length: | 1.83 in, 46.5 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANICFC3WH-X |
ICFC3WH-X
| Heilind Number: | PANICFC3WH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFC3WH-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LD3, LDPH3, and LDS3 raceway, White, ABS, Length 1.83 in.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this Inside Corner fitting, compatible with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS material in a sleek white finish, it seamlessly integrates into any workspace. The Snap-On mount type allows for easy installation, with an overall width and length of 1.83 inches, perfect for neatly concealing cables. Ideal for Low Voltage applications, this essential accessory ensures a tidy and organized setup in any environment. Upgrade your wiring duct system with this high-quality solution.

